The API Delevan 2510-10F is a general purpose inductor with a nominal inductance of 0.27uH and a DC resistance of 0.4 ohms. It has a maximum rated current of 0.51A and a self-resonance frequency of 440MHz. The inductor is designed for RF applications and is not shielded. It has a tolerance of 1% and a quality factor of at least 25 at the nominal inductance. The inductor is available in a 2510 package with a length of 6.225mm, a width of 2.415mm, and a height of 2.54mm. It can operate over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.225 |
| Tolerance | 1 |
| Package Width | 2.415 |
| Package Height | 2.54 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.51 |
| Test Frequency | 25 |
| Self Resonance Frequency | 440 |
| Manufacturer Series | 2510 |
| Quality Factor-Min (at L-nom) | 25 |
| Series | 2510 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |