Inductor RF Unshielded Wirewound 0.33uH 10% 25MHz 25Q-Factor Phenolic 0.455A 0.5Ohm DCR 2510 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 2510-12K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 500mR |
| Depth | 2.67mm |
| Height | 2.79mm |
| Inductance | 330nH |
| Lead Free | Contains Lead |
| Length | 6.48mm |
| Max DC Current | 455mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 410MHz |
| Series | 2510 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2510-12K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.