This general purpose inductor from API Delevan features a nominal inductance of 0.68uH and a maximum rated current of 475mA. It operates within a temperature range of -55°C to 105°C and has a self-resonance frequency of 210MHz. The inductor is designed for RF applications and is available in a 2510 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.225 |
| Tolerance | 5 |
| Package Width | 2.415 |
| Package Height | 2.54 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.21 |
| Rated Current-Max | 475 |
| Test Frequency | 25 |
| Self Resonance Frequency | 210 |
| Manufacturer Series | 2510 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | 2510 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |