
This fixed inductor from API Delevan features a ferrite core material and a nonstandard package case. It has a DC resistance of 210 milliohms and an inductance of 680 nanohenries. The inductor is rated for a maximum DC current of 475 milliamperes and operates within a temperature range of -55°C to 105°C. It is available in a surface mount package and is not RoHS compliant due to the presence of lead.
API Delevan 2510-20K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 210mR |
| Depth | 2.67mm |
| Height | 2.79mm |
| Inductance | 680nH |
| Lead Free | Contains Lead |
| Length | 6.48mm |
| Max DC Current | 475mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 210MHz |
| Series | 2510 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.