The API Delevan 2510-28G is a general purpose inductor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 1.5 and a DC resistance of 0.53 ohms. The inductor is rated for a maximum current of 300 milliamps and has a self resonance frequency of 140 MHz. It is available in a 2510 package with a length of 6.225mm, a width of 2.415mm, and a height of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 2510-28G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.225 |
| Tolerance | 2 |
| Package Width | 2.415 |
| Package Height | 2.54 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.53 |
| Rated Current-Max | 300 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 140 |
| Manufacturer Series | 2510 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | 2510 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2510-28G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.