The API Delevan 2510-50J general purpose inductor features a nominal inductance of 12uH, a maximum operating temperature of 105 degrees Celsius, and a minimum operating temperature of -55 degrees Celsius. It has a dual-ended terminal placement and is not shielded. The inductor is designed for RF applications and has a DC resistance of 3.3 ohms and a rated current maximum of 120mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 2510-50J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.225 |
| Tolerance | 5 |
| Package Width | 2.415 |
| Package Height | 2.54 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.3 |
| Rated Current-Max | 120 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 29 |
| Manufacturer Series | 2510 |
| Quality Factor-Min (at L-nom) | 25 |
| Series | 2510 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2510-50J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.