The 2510-70H general purpose inductor from API Delevan features a 2510 package with a nominal inductance of 82uH and a DC resistance of 19 Ohms. It operates within a temperature range of -55 to 105 degrees Celsius and is designed for RF inductor applications. The inductor has a maximum rated current of 50mA and a self-resonance frequency of 9MHz.
API Delevan 2510-70H technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.225 |
| Tolerance | 3 |
| Package Width | 2.415 |
| Package Height | 2.54 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 19 |
| Rated Current-Max | 50 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 9 |
| Manufacturer Series | 2510 |
| Quality Factor-Min (at L-nom) | 25 |
| Series | 2510 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.