This general purpose inductor has a nominal inductance of 220uH and a DC resistance of 32 ohms. It is designed for RF applications and has a maximum rated current of 38mA. The inductor is shielded and has a self-resonance frequency of 6.8 MHz. It is available in a 2510 package and has a quality factor of at least 15. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 2510-80F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.225 |
| Tolerance | 1 |
| Package Width | 2.415 |
| Package Height | 2.54 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 32 |
| Rated Current-Max | 38 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 6.8 |
| Manufacturer Series | 2510 |
| Quality Factor-Min (at L-nom) | 15 |
| Series | 2510 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2510-80F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.