The 2510-86H is a general purpose inductor with a nominal inductance of 390uH and a DC resistance of 53mOhm. It has a maximum rated current of 30mA and a self resonance frequency of 5MHz. The inductor is available in a 2510 package type and is suitable for RF inductor applications. It has a minimum quality factor of 15 and operates over a temperature range of -55 to 105 degrees Celsius.
API Delevan 2510-86H technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.225 |
| Tolerance | 3 |
| Package Width | 2.415 |
| Package Height | 2.54 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 390 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 53 |
| Rated Current-Max | 30 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 5 |
| Manufacturer Series | 2510 |
| Quality Factor-Min (at L-nom) | 15 |
| Series | 2510 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2510-86H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.