Inductor RF Unshielded Wirewound 470uH 10% 790KHz 15Q-Factor Ferrite 0.028A 60Ohm DCR 2510 T/R
Sign in to ask questions about the API Delevan 2510-88K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 2510-88K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60R |
| Depth | 2.67mm |
| Height | 2.79mm |
| Inductance | 470uH |
| Lead Free | Contains Lead |
| Length | 6.48mm |
| Max DC Current | 28mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.6MHz |
| Series | 2510 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2510-88K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.