The 2510R-08G is a general purpose inductor from API Delevan with a nominal inductance of 0.22uH and a minimum quality factor of 25 at the nominal inductance. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 0.635A and has a DC resistance of 0.26 ohms. It is a surface mount component with a package type of 2510 and dimensions of 6.225mm in length, 2.415mm in width, and 2.54mm in height. The inductor is not shielded and is intended for use as an RF inductor.
API Delevan 2510R-08G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.225 |
| Tolerance | 2 |
| Package Width | 2.415 |
| Package Height | 2.54 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.26 |
| Rated Current-Max | 0.635 |
| Test Frequency | 25 |
| Self Resonance Frequency | 480 |
| Manufacturer Series | 2510R |
| Quality Factor-Min (at L-nom) | 25 |
| Series | 2510 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2510R-08G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.