Inductor RF Unshielded Wirewound 0.27uH 3% 25MHz 25Q-Factor Phenolic 0.51A 0.4Ohm DCR 2510 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Phenolic |
| Inductance | 0.27uH |
| Tolerance | 3% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.51A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 440MHz |
| Case Size | 2510 |
| Product Length | 6.48mm |
| Height | 2.79mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |