The API Delevan 2510R-34K is a wirewound inductor with a core material of iron and an unshielded protection style. It has an inductance of 2.7uH with a tolerance of 10% and a minimum quality factor of 30. The inductor's self resonant frequency is a minimum of 100MHz. The device is rated for a maximum DC current of 0.229A and a maximum DC resistance of 0.9R. It measures 6.48mm in length, 2.79mm in height, and 2.67mm in depth. The API Delevan 2510R-34K operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.229A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 2510 |
| Product Length | 6.48mm |
| Height | 2.79mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |