The API Delevan 2510R-50J is a general purpose inductor with a nominal inductance of 12uH and a maximum rated current of 120mA. It has a dual ended terminal placement and is packaged in a 2510 type package with a height of 2.54mm. The inductor operates over a temperature range of -55°C to 105°C and has a DC resistance of 3.3 ohms. It is not shielded and is intended for use as an RF inductor.
API Delevan 2510R-50J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.225 |
| Tolerance | 5 |
| Package Width | 2.415 |
| Package Height | 2.54 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.3 |
| Rated Current-Max | 120 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 29 |
| Manufacturer Series | 2510R |
| Quality Factor-Min (at L-nom) | 25 |
| Series | 2510 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2510R-50J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.