This ferrite wirewound inductor has a 22 microhenry inductance rating with a 5% tolerance. It can handle a maximum DC current of 0.34 amps and has a maximum DC resistance of 3.5 ohms. The inductor is unshielded and has a case size of 2512. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 3.5Ohm |
| Case Size | 2512 |
| Product Length | 6.48mm |
| Height | 2.79mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |