Inductor Power Unshielded Wirewound 2.7uH 1% 7.9MHz Ferrite 0.865A 0.54Ohm DCR 2512 T/R
API Delevan 2512-272F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.225 |
| Tolerance | 1 |
| Package Width | 2.415 |
| Package Height | 2.54 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.54 |
| Rated Current-Max | 0.865 |
| Test Frequency | 7.9 |
| Manufacturer Series | 2512 |
| Series | 2512 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2512-272F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.