This fixed inductor features a ferrite core and a DC resistance of 1.2 ohms. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for surface mount applications and is available in a 2611 package type.
API Delevan 2512-682K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Depth | 2.67mm |
| Height | 2.79mm |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Length | 6.48mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 435mA |
| Series | 2512 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2512-682K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.