This 6.35mm radial ferrite inductor has a DC resistance of 2.4 ohms and an inductance of 220 microhenries. It is rated for a maximum DC current of 265 milliamperes and has a self-resonant frequency of 2.5 MHz. The inductor is available in a through-hole package with a lead length of 41.1 millimeters and a height of 8.76 millimeters. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the API Delevan 2534-08K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 2534-08K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.4R |
| Diameter | 6.35mm |
| Height | 8.76mm |
| Inductance | 220uH |
| Lead Free | Contains Lead |
| Lead Length | 41.1mm |
| Lead/Base Style | Radial |
| Max DC Current | 265mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.5MHz |
| Series | 2534 |
| Shielding | Unshielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2534-08K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.