Inductor RF Molded/Unshielded Wirewound 330nH 5% 790KHz 90Q-Factor Ferrite 220mA 3.4Ohm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 3.4Ohm |
| Minimum Quality Factor | 90 |
| Minimum Self Resonant Frequency | 2.2MHz |
| Lead Style | Radial |
| Height | 8.76mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |