This radial ferrite inductor features a 680uH inductance value and a DC resistance of 5.4 ohms. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for through-hole mounting and has a lead length of 41.1mm. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.4R |
| Diameter | 6.35mm |
| Height | 8.76mm |
| Inductance | 680uH |
| Lead Free | Contains Lead |
| Lead Length | 41.1mm |
| Lead/Base Style | Radial |
| Max DC Current | 175mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.7MHz |
| Series | 2534 |
| Shielding | Unshielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |