
Through-hole fixed inductor featuring 820µH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and operates within a -55°C to +125°C temperature range. It offers a maximum DC current of 170mA, a DC resistance of 5.8Ω, and a Q factor of 65 at a test frequency of 790kHz. The radial package has a 5.33mm lead pitch and a diameter of 6.35mm.
API Delevan 2534-22K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.8R |
| Diameter | 6.35mm |
| Height | 8.76mm |
| Inductance | 820uH |
| Lead Free | Contains Lead |
| Lead Length | 41.1mm |
| Lead Pitch | 5.33mm |
| Lead/Base Style | Radial |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.6MHz |
| Series | 2534 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2534-22K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.