Through-hole radial fixed inductor with 1mH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, unshielded construction, and a Q factor of 65 at 790kHz. Operates within a temperature range of -55°C to 125°C, with a maximum DC current of 160mA and a DC resistance of 6.4 Ohms. Radial leads with a 5.33mm pitch facilitate easy mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.4R |
| Diameter | 6.35mm |
| Height | 8.76mm |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Lead Length | 41.1mm |
| Lead Pitch | 5.33mm |
| Lead/Base Style | Radial |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.4MHz |
| Series | 2534 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 0.035274oz |
| RoHS | Not CompliantNo |