Inductor RF Molded/Unshielded Wirewound 1.5uH 5% 250KHz 90Q-Factor Ferrite 118mA 12Ohm DCR RDL Bulk
API Delevan 2534-28J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.118A |
| Max DC Resistance | 12Ohm |
| Minimum Quality Factor | 90 |
| Minimum Self Resonant Frequency | 1.15MHz |
| Lead Style | Radial |
| Height | 8.76mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2534-28J to view detailed technical specifications.
No datasheet is available for this part.