This 15uH wirewound inductor features a ferrite core and a molded/unshielded protection style. It has a tolerance of 3% and a maximum DC current rating of 0.04A. The inductor's maximum DC resistance is 105 ohms, and it has a minimum quality factor of 45. The device is available in a radial lead style with a height of 8.76mm and a product diameter of 6.6mm.
API Delevan 2534-52H technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 3% |
| Inductance Test Frequency | 79KHz |
| Maximum DC Current | 0.04A |
| Max DC Resistance | 105Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 0.32MHz |
| Lead Style | Radial |
| Height | 8.76mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2534-52H to view detailed technical specifications.
No datasheet is available for this part.