The 2534-52J is a 15uH wirewound inductor with a 5% tolerance, designed for use in RF applications. Constructed with a ferrite core, this inductor features a molded/unshielded protection style and a radial lead style. The inductor has a maximum DC current rating of 0.04A and a maximum DC resistance of 105 ohms. It also has a minimum quality factor of 45 and a minimum self-resonant frequency of 0.32MHz. The inductor is rated for operation between -55°C and 125°C.
API Delevan 2534-52J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 79KHz |
| Maximum DC Current | 0.04A |
| Max DC Resistance | 105Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 0.32MHz |
| Lead Style | Radial |
| Height | 8.76mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2534-52J to view detailed technical specifications.
No datasheet is available for this part.