This general purpose inductor has a nominal inductance of 100uH and a DC resistance of 1.5 ohms. It can handle a maximum current of 0.33 amps and has a self-resonance frequency of 4 MHz. The inductor is shielded and has a quality factor of at least 100. It is available in a radial package with a length of 8.76mm and can operate over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 2534R-00H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.76 |
| Tolerance | 3 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.5 |
| Rated Current-Max | 0.33 |
| Self Resonance Frequency | 4 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2534R-00H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.