This is a wirewound ferrite inductor with a type of RF and technology of wirewound. It has a molded/unshielded protection style and a ferrite core material. The inductance is 15uH with a tolerance of 5%. The inductance test frequency is 79KHz. The maximum DC current is 0.04A and the maximum DC resistance is 105R. The minimum quality factor is 45 and the minimum self resonant frequency is 0.32M. It has a radial lead style and measures 8.76mm in height and 6.6mm in product diameter. It operates between -55C and 125C.
API Delevan 2534R-52J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 79KHz |
| Maximum DC Current | 0.04A |
| Max DC Resistance | 105Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 0.32MHz |
| Lead Style | Radial |
| Height | 8.76mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2534R-52J to view detailed technical specifications.
No datasheet is available for this part.