This 15uH inductor features a ferrite core and wirewound technology. It has a molded/unshielded protection style and a radial lead style. The inductor has a tolerance of 10% and a maximum DC current of 0.04A. It is rated for a maximum DC resistance of 105 ohms and has a minimum quality factor of 45. The inductor's minimum self resonant frequency is 0.32MHz and it is designed for through-hole mounting.
API Delevan 2534R-52K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 79KHz |
| Maximum DC Current | 0.04A |
| Max DC Resistance | 105Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 0.32MHz |
| Lead Style | Radial |
| Height | 8.76mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2534R-52K to view detailed technical specifications.
No datasheet is available for this part.