This ferrite wirewound inductor features a molded and unshielded design with a minimum quality factor of 25 and a minimum self resonant frequency of 0.1 MHz. It has a maximum DC current rating of 0.012 A and a maximum DC resistance of 1100 ohms. The inductor is available in a radial lead style with a height of 8.76 mm and a product diameter of 6.6 mm. It operates within a temperature range of -55°C to 125°C.
API Delevan 2534R-76J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50KHz |
| Maximum DC Current | 0.012A |
| Max DC Resistance | 1100Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 0.1MHz |
| Lead Style | Radial |
| Height | 8.76mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2534R-76J to view detailed technical specifications.
No datasheet is available for this part.