Inductor RF Unshielded Wirewound 39uH 5% 2.5MHz 80Q-Factor Iron 220mA 3.9Ohm DCR RDL Bulk
API Delevan 2727-08J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.9R |
| Depth | 4.06mm |
| Height | 7.62mm |
| Inductance | 39uH |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Lead/Base Style | Radial |
| Length | 7.11mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 16MHz |
| Series | 2727 |
| Shielding | Unshielded |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2727-08J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.