This is an iron wirewound inductor with a type of RF inductors, manufactured by API Delevan. It has an inductance of 39uH with a tolerance of 3%. The inductor is designed for a maximum DC current of 0.22A and a maximum DC resistance of 3.9 ohms. The quality factor is a minimum of 80 and the self resonant frequency is a minimum of 16Mhz. The inductor is available in a radial lead style and has a product length of 7.11mm, product depth of 4.06mm, and a height of 7.62mm. It operates within a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 39uH |
| Tolerance | 3% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 3.9Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 16MHz |
| Lead Style | Radial |
| Product Length | 7.11mm |
| Product Depth | 4.06mm |
| Height | 7.62mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |