
Inductor RF Molded/Unshielded Wirewound 1.2uH 10% 7.9MHz 60Q-Factor Phenolic 2.4A 75mOhm DCR AXL T/R
Sign in to ask questions about the API Delevan 2890-00K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 2890-00K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 75mR |
| Diameter | 7.11mm |
| Inductance | 1.2uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 170MHz |
| Series | 2890 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2890-00K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
