
This inductor features a phenolic core material and a self-resonant frequency of 115MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is available in a through-hole package with a lead length of 36.6mm and a lead/base style of axial. It is not RoHS compliant and contains lead.
Sign in to ask questions about the API Delevan 2890-06K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 2890-06K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 220mR |
| Diameter | 7.11mm |
| Inductance | 2.7uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 115MHz |
| Series | 2890 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2890-06K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
