Through-hole fixed inductor featuring a molded, unshielded wirewound construction. This component offers 3.3µH inductance with a 10% tolerance, tested at 7.9MHz. It supports a maximum DC current of 1.19A and exhibits a DC resistance of 305mΩ. The phenolic core contributes to a Q factor of 60 at its test frequency, with a self-resonant frequency of 100MHz. Designed with axial leads and a phenolic core, it operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the API Delevan 2890-08K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 2890-08K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 305mR |
| Diameter | 7.11mm |
| Inductance | 3.3uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 1.19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 100MHz |
| Series | 2890 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2890-08K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.