Inductor RF Molded/Unshielded Wirewound 18uH 5% 2.5MHz 40Q-Factor Phenolic 320mA 4.15Ohm DCR AXL T/R
API Delevan 2890-26J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 22.86 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.15 |
| Rated Current-Max | 0.32 |
| Self Resonance Frequency | 45 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.