This 22uH wirewound inductor features a 5% tolerance and is constructed with a molded/unshielded design and iron core. The device has a maximum DC current of 0.815 and a maximum DC resistance of 0.295. It also boasts a minimum quality factor of 50 and a minimum self resonant frequency of 24M. The inductor is designed for use in through-hole applications and has a product length of 23.11 and a product diameter of 7.36. It operates within a temperature range of -55 to 105 degrees Celsius.
API Delevan 2890-28J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Iron |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.815A |
| Max DC Resistance | 0.295Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 24MHz |
| Lead Style | Axial |
| Product Length | 23.11mm |
| Product Diameter | 7.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2890-28J to view detailed technical specifications.
No datasheet is available for this part.