
This through-hole ferrite inductor features a 27uH inductance and a DC resistance of 350mR. It has a maximum operating temperature range of -55°C to 105°C and a maximum DC current rating of 750mA. The inductor is packaged in an axial case and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the API Delevan 2890-30K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 2890-30K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 350mR |
| Diameter | 7.11mm |
| Inductance | 27uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 22MHz |
| Series | 2890 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2890-30K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
