Inductor RF Molded/Unshielded Wirewound 100uH 5% 2.5MHz 75Q-Factor Iron 279mA 2.5Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Iron |
| Inductance | 100uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.279A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 12MHz |
| Lead Style | Axial |
| Product Length | 23.11mm |
| Product Diameter | 7.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |