This wirewound inductor features a phenolic core and a molded/unshielded protection style. It has a minimum quality factor of 60 and a minimum self-resonant frequency of 100M. The inductor is rated for a maximum DC current of 1.19A and a maximum DC resistance of 0.305 ohms. It is available in an axial lead style with a product length of 23.11mm and a product diameter of 7.36mm. The operating temperature range is -55 to 125 degrees Celsius.
API Delevan 2890R-08F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 3.3uH |
| Tolerance | 1% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 1.19A |
| Max DC Resistance | 0.305Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 100MHz |
| Lead Style | Axial |
| Product Length | 23.11mm |
| Product Diameter | 7.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.