This 10uH wirewound inductor features a 2% tolerance and a minimum quality factor of 60. It has a maximum DC current rating of 0.475 and a maximum DC resistance of 1.9. The inductor is constructed with a phenolic core material and has a minimum self-resonant frequency of 60M. It is available in an axial lead style and is rated for operation between -55°C and 125°C.
API Delevan 2890R-20G technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 10uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.475A |
| Max DC Resistance | 1.9Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 60MHz |
| Lead Style | Axial |
| Product Length | 23.11mm |
| Product Diameter | 7.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.