This 22uH wirewound inductor features a 5% tolerance and a minimum quality factor of 50. It has a minimum self resonant frequency of 24M and a maximum DC resistance of 0.295 ohms. The inductor is designed for through-hole mounting and has a product length of 23.11mm and a product diameter of 7.36mm. It operates over a temperature range of -55°C to 105°C.
API Delevan 2890R-28J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Iron |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.815A |
| Max DC Resistance | 0.295Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 24MHz |
| Lead Style | Axial |
| Product Length | 23.11mm |
| Product Diameter | 7.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2890R-28J to view detailed technical specifications.
No datasheet is available for this part.