This general purpose axial inductor has a nominal inductance of 22uH and a tolerance of 10%. It is rated for a maximum current of 0.815A and has a DC resistance of 0.295Ohm. The inductor is designed for RF applications and has a self resonance frequency of 24. It is not shielded and is suitable for use in temperatures up to 105C.
Sign in to ask questions about the API Delevan 2890R-28K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 2890R-28K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 22.86 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.295 |
| Rated Current-Max | 0.815 |
| Self Resonance Frequency | 24 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2890R-28K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.