
Inductor RF Chip Unshielded Wirewound 0.01uH 5% 50MHz 42Q-Factor Powdered Iron 0.89A 0.095Ohm DCR T/R
API Delevan 3090-100J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 95mR |
| Depth | 2.79mm |
| Height | 1.27mm |
| Inductance | 10nH |
| Length | 2.54mm |
| Max DC Current | 890mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 42 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1GHz |
| Series | 3090 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 3090-100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.