
The API Delevan 3090-121K is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a DC resistance of 100mR and an inductance of 120nH. The inductor is rated for a maximum DC current of 870mA and can operate over a temperature range of -55°C to 125°C. It is available in tape and reel packaging and is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 2.79mm |
| Height | 1.27mm |
| Inductance | 120nH |
| Lead Free | Contains Lead |
| Length | 2.54mm |
| Max DC Current | 870mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 410MHz |
| Series | 3090 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |