
This surface mount fixed inductor features a ferrite core with a DC resistance of 1.3 ohms and an inductance of 2.2 microhenries. It operates within a temperature range of -55°C to 125°C and has a maximum DC current rating of 240 milliamps. The inductor is packaged in tape and reel format and is suitable for use in high-frequency applications up to 80 megahertz.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.3R |
| Depth | 2.79mm |
| Height | 1.27mm |
| Inductance | 2.2uH |
| Length | 2.54mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 80MHz |
| Series | 3090 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |