
This surface mount ferrite inductor has a DC resistance of 1.5 ohms and an inductance of 2.7 microhenries. It can handle a maximum DC current of 225 milliamperes and operates within a temperature range of -55 to 125 degrees Celsius. The inductor is packaged in a surface mount configuration and is available on tape and reel.
API Delevan 3090-272J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.5R |
| Depth | 2.79mm |
| Height | 1.27mm |
| Inductance | 2.7uH |
| Length | 2.54mm |
| Max DC Current | 225mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 70MHz |
| Series | 3090 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 3090-272J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.