Inductor RF Chip Unshielded Wirewound 4.7uH 2% 7.9MHz 24Q-Factor Powdered Iron 0.16A 3Ohm DCR T/R
API Delevan 3090-472G technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3R |
| Depth | 2.79mm |
| Height | 1.27mm |
| Inductance | 4.7uH |
| Length | 2.54mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 55MHz |
| Series | 3090 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.