This fixed inductor features a ferrite core and a maximum operating temperature of 125°C. It has a DC resistance of 340mR and an inductance of 1uH. The inductor is designed for surface mount applications and is available in a 1612 package type. It can withstand a maximum DC current of 380mA and has a self resonant frequency of 130MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 3094-102FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 340mR |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 1uH |
| Length | 4.14mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 75 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 130MHz |
| Series | 3094 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 3.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 3094-102FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.