Inductor RF Chip Unshielded Wirewound 1000uH 10% 790KHz 30Q-Factor Iron 0.025A 80Ohm DCR T/R
API Delevan 3094-105KS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80R |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Length | 4.14mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.7MHz |
| Series | 3094 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Width | 3.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 3094-105KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.