This general purpose inductor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 18 microhenries and a quality factor of at least 60. The inductor is not shielded and has a DC resistance of 3.8 ohms. It is rated for a maximum current of 0.114 amperes and has a self resonance frequency of 17 Hz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.14 |
| Tolerance | 20 |
| Package Width | 3.38 |
| Package Height | 3.56 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.8 |
| Rated Current-Max | 0.114 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 17 |
| Manufacturer Series | 3094 |
| Quality Factor-Min (at L-nom) | 60 |
| Series | 3094(JKM TOL) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |